+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0831

Converter: step down; Uout: 5V; Uin: 7÷24V; 4A; 90%

Manufacturer: DFROBOT

Manufacturer part number:
DFR0831
TME Symbol:
DF-DFR0831

Specification

Manufacturer
DFROBOT
Type of converter
step down
Output voltage
5V
Input voltage
7...24V
Maximum output current
4A
Efficiency
90%
Information
product is not a working device, but only component
Gross weight6.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR0831
18 in TME stock
Net price for quantities from 1 pcs - 5.01 EURGross price for quantities from 1 pcs - 6.01 EUR
No. of pieces (Multiplicity: 1)