+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR1015

Converter: step down; Uout: 3.3V,5V,9V,12V; Uin: 7.5÷30V; 3A

Manufacturer: DFROBOT

Manufacturer part number:
DFR1015
TME Symbol:
DF-DFR1015

Specification

Manufacturer
DFROBOT
Type of converter
step down
Output voltage
3.3V, 5V, 9V, 12V
Input voltage
7.5...30V
Maximum output current
3A
Board dimensions
2.7x2mm
Information
product is not a working device, but only component
Gross weight4.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR1015
69 in TME stock
Net price for quantities from 1 pcs - 6.98 EURGross price for quantities from 1 pcs - 8.37 EUR
Net price for quantities from 3 pcs - 6.15 EURGross price for quantities from 3 pcs - 7.38 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs