+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DF-DFR1092

Display: LCD; 480x320; 95x54.5x5.7mm; 2.8"; Interface: GDI,SPI


Manufacturer: DFROBOT

Manufacturer part number: -
TME Symbol:
DF-DFR1092

Specification

Manufacturer
DFROBOT
Type of display
LCD
Display resolution
480x320
Dimensions
95x54.5x5.7mm
Screen size
2.8"
Luminosity
300cd/m2
Viewing angle
178°
Touchpad
yes
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Additional functions
microSD card slot
Interface
  • GDI
  • SPI
Gross weight62.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DF-DFR1092
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.37 EURGross price for quantities from 1 pcs - 42.44 EUR