+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0026

Module: Bluetooth; Bluetooth: 2.0 EDR; 3.5÷8VDC; UART; 40x20x13mm


Manufacturer: DFROBOT

Manufacturer part number:
TEL0026
TME Symbol:
DF-TEL0026

Specification

Manufacturer
DFROBOT
Type of communications module
Bluetooth
Bluetooth version
2.0 EDR
Interface
UART
Dimensions
40x20x13mm
Operating temperature
-20...55°C
Receiver sensitivity
-84dBm
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.5...8V DC
Gross weight11.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
TEL0026
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.51 USDGross price for quantities from 1 pcs - 29.41 USD
Net price for quantities from 3 pcs - 21.60 USDGross price for quantities from 3 pcs - 25.92 USD