+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0075

Module: RF; shield; 9.6kbps; 0÷70°C; 315MHz; Arduino,XBee


Manufacturer: DFROBOT

Manufacturer part number:
TEL0075
TME Symbol:
DF-TEL0075

Specification

Manufacturer
DFROBOT
Type of communications module
RF
Kind of module
shield
Data transfer rate
9.6kbps
Operating temperature
0...70°C
Band
315MHz
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino, XBee
Gross weight21.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
TEL0075
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.43 EURGross price for quantities from 1 pcs - 8.92 EUR
Net price for quantities from 3 pcs - 6.56 EURGross price for quantities from 3 pcs - 7.87 EUR