+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE240X600NA

Module: diode; double independent; 600V; If: 120Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DFE240X600NA
TME Symbol:
DFE240X600NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
120A x2
Case
SOT227B
Max. forward voltage
1.2V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Kind of package
tube
Technology
FRED
Reverse recovery time
35ns
Gross weight35.98 g
Certificates
See other products in this category: Diode modules IXYS,
*
DFE240X600NA
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.31 USDGross price for quantities from 1 pcs - 44.77 USD
Net price for quantities from 3 pcs - 36.76 USDGross price for quantities from 3 pcs - 44.11 USD
Packaging method by the manufacturer:
Tube = 10 pcs