+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG100X650NA

Module: diode; double independent; 650V; If: 50Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DHG100X650NA
TME Symbol:
DHG100X650NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
650V
Load current
50A x2
Case
SOT227B
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Kind of package
tube
Technology
Sonic FRD™
Gross weight30 g
Certificates
See other products in this category: Diode modules IXYS,
*
DHG100X650NA
0 in TME stock
Net price for quantities from 100 pcs - 38.80 EURGross price for quantities from 100 pcs - 46.56 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.