+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-12/2-MC

Connector: HDC; contact insert; male; DK; PIN: 14; 12+PE,2+PE


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DK-12/2-MC
TME Symbol:
DK-12/2-MC

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DK
Number of pins
14
Connector pinout layout
2+PE, 12+PE
Case
size D16B
Connector variant
w/o contacts
Electrical mounting
crimped
Flammability rating
UL94V-0
Current rating
10...40A
Rated voltage
0.25kV/690V
Insert mounting
77.5x27mm
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight71.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DK-12/2-MC
102 in TME stock
Net price for quantities from 1 pcs - 8.13 EURGross price for quantities from 1 pcs - 9.75 EUR
Net price for quantities from 5 pcs - 7.39 EURGross price for quantities from 5 pcs - 8.87 EUR
Net price for quantities from 20 pcs - 6.28 EURGross price for quantities from 20 pcs - 7.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts