+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-TP512

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PE; black; 305m

Manufacturer: DIGITUS

Manufacturer part number:
DK-TP512
TME Symbol:
DK-TP512

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Package contents
305m
Cable external diameter
5.2mm
Cable application
industrial Ethernet
Operating temperature
-40...70°C
Cable features
  • gel filled
  • twisted pair conductors
Gross weight12.2304 kg
EAN code5907772590867
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-TP512
0 in TME stock
Net price for quantities from 1 pcs - 219.74 USDGross price for quantities from 1 pcs - 263.68 USD
Net price for quantities from 3 pcs - 192.27 USDGross price for quantities from 3 pcs - 230.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.