+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL0603-0.39

Inductor: ferrite; SMD; 0603; 390nH; 35mA; R: 1Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL0603-0.39
TME Symbol:
DL0603-0.39

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
0.39µH
Operating current
35mA
Resistance
Resonant frequency
0.11GHz
Q factor
15
Test frequency
25MHz
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL0603-0.39
46 in TME stock
Net price for quantities from 20 pcs - 0.02 GBPGross price for quantities from 20 pcs - 0.02 GBP
Net price for quantities from 100 pcs - 0.01 GBPGross price for quantities from 100 pcs - 0.01 GBP
Net price for quantities from 500 pcs - 0.01 GBPGross price for quantities from 500 pcs - 0.01 GBP
Net price for quantities from 2000 pcs - 0.00 GBPGross price for quantities from 2000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs