+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA10-MN

Inductor: axial; THT; 10uH; 160mA; R: 1.5Ω; Ø2.8x4mm; Ø: 2.8mm; H: 4mm

Manufacturer: FERROCORE

Manufacturer part number:
DLA10-MN
TME Symbol:
DLA10-MN

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
10µH
Operating current
0.16A
Resistance
1.5Ω
Body dimensions
Ø2.8x4mm
Diameter
2.8mm
Height
4mm
Leads dimensions
Ø0.55x29mm
Dimensions
Gross weight0.126 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA10-MN
0 in TME stock
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 20 000.
Multiplicity: 5 000.