+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA100-MN

Inductor: axial; THT; 100uH; 44mA; R: 11Ω; Ø2.8x4mm; Ø: 2.8mm; H: 4mm

Manufacturer: FERROCORE

Manufacturer part number:
DLA100-MN
TME Symbol:
DLA100-MN

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
0.1mH
Operating current
44mA
Resistance
11Ω
Body dimensions
Ø2.8x4mm
Diameter
2.8mm
Height
4mm
Leads dimensions
Ø0.55x29mm
Dimensions
Gross weight0.127 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA100-MN
200 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.