+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA22-N

Inductor: axial; THT; 22uH; 285mA; R: 1.2Ω; Ø3x8mm; Ø: 3mm; H: 8mm

Manufacturer: FERROCORE

Manufacturer part number:
DLA22-N
TME Symbol:
DLA22-N

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
22µH
Operating current
0.285A
Resistance
1.2Ω
Body dimensions
Ø3x8mm
Diameter
3mm
Height
8mm
Leads dimensions
Ø0.55x27mm
Dimensions
Gross weight0.183 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA22-N
10577 in TME stock
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 25 pcs - 0.10 EURGross price for quantities from 25 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.