+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA3.3-N

Inductor: axial; THT; 3.3uH; 575mA; R: 300mΩ; Ø3x8mm; Ø: 3mm; H: 8mm

Manufacturer: FERROCORE

Manufacturer part number:
DLA3.3-N
TME Symbol:
DLA3.3-N

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
3.3µH
Operating current
575mA
Resistance
0.3Ω
Body dimensions
Ø3x8mm
Diameter
3mm
Height
8mm
Leads dimensions
Ø0.55x27mm
Dimensions
Gross weight0.166 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA3.3-N
13330 in TME stock
Net price for quantities from 10 pcs - 0.11 GBPGross price for quantities from 10 pcs - 0.13 GBP
Net price for quantities from 50 pcs - 0.09 GBPGross price for quantities from 50 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 2000 pcs - 0.03 GBPGross price for quantities from 2000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 5 000 pcs