+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA470-N

Inductor: axial; THT; 470uH; 90mA; R: 12.5Ω; Ø2.8x5mm; Ø: 2.8mm; H: 5mm


Manufacturer: FERROCORE

Manufacturer part number:
DLA470-N
TME Symbol:
DLA470-N

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
0.47mH
Operating current
90mA
Resistance
12.5Ω
Body dimensions
Ø2.8x5mm
Diameter
2.8mm
Height
5mm
Leads dimensions
Ø0.55x27mm
Dimensions
Gross weight0.198 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA470-N
1700 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.