+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA4700

Inductor: axial; THT; 4700uH; 160mA; Ø5x14mm; Ø: 5mm; H: 14mm


Manufacturer: FERROCORE

Manufacturer part number:
DLA4700
TME Symbol:
DLA4700

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
4.7mH
Operating current
0.16A
Body dimensions
Ø5x14mm
Diameter
5mm
Height
14mm
Gross weight0.728 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA4700
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 9 000.
Multiplicity: 3 000.
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.09 USD