+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA56-N

Inductor: axial; THT; 56uH; 195mA; R: 2.6Ω; Ø3x8mm; Ø: 3mm; H: 8mm


Manufacturer: FERROCORE

Manufacturer part number:
DLA56-N
TME Symbol:
DLA56-N

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
56µH
Operating current
0.195A
Resistance
2.6Ω
Body dimensions
Ø3x8mm
Diameter
3mm
Height
8mm
Leads dimensions
Ø0.55x27mm
Dimensions
Gross weight0.198 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA56-N
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 EURGross price for quantities from 10000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.