+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLG-0705-331

Inductor: wire; SMD; 330uH; 0.4A; R: 1.26Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-0705-331
TME Symbol:
DLG-0705-331

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
0705
Inductance
0.33mH
Operating current
0.4A
Resistance
1.26Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight0.542 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-0705-331
990 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 000 pcs