+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLV-121-M2.0

Inductor: wire; THT; 120uH; 2A; R: 100mΩ; Inductor: toroidal; Ø: 15mm


Manufacturer: FERROCORE

Manufacturer part number:
DLV-121-M2.0
TME Symbol:
DLV-121-M2.0

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
120µH
Operating current
2A
Resistance
0.1Ω
Kind of inductor
toroidal
Diameter
15mm
Width
9.5mm
Inductor features
  • high current
  • low leakage flux
  • toroidal core
Dimensions
Gross weight5.405 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLV-121-M2.0
996 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 20 pcs - 1.25 USDGross price for quantities from 20 pcs - 1.49 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs