+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLV-200-M2.0

Inductor: wire; THT; 20uH; 2A; R: 70mΩ; Inductor: toroidal; Ø: 13mm


Manufacturer: FERROCORE

Manufacturer part number:
DLV-200-M2.0
TME Symbol:
DLV-200-M2.0

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
20µH
Operating current
2A
Resistance
70mΩ
Kind of inductor
toroidal
Diameter
13mm
Width
7mm
Inductor features
  • high current
  • low leakage flux
  • toroidal core
Dimensions
Gross weight1.9 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLV-200-M2.0
1141 in TME stock
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 5 pcs - 0.79 EURGross price for quantities from 5 pcs - 0.95 EUR
Net price for quantities from 25 pcs - 0.72 EURGross price for quantities from 25 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.66 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs