+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLV-260-M2.0

Inductor: wire; THT; 26uH; 2A; R: 50mΩ; Inductor: toroidal; Ø: 17.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DLV-260-M2.0
TME Symbol:
DLV-260-M2.0

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
26µH
Operating current
2A
Resistance
50mΩ
Kind of inductor
toroidal
Diameter
17.5mm
Width
8mm
Inductor features
  • high current
  • low leakage flux
  • toroidal core
Dimensions
Gross weight4.1 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLV-260-M2.0
353 in TME stock
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.59 EUR
Net price for quantities from 5 pcs - 1.79 EURGross price for quantities from 5 pcs - 2.14 EUR
Net price for quantities from 25 pcs - 1.49 EURGross price for quantities from 25 pcs - 1.79 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.43 EUR
Net price for quantities from 500 pcs - 1.08 EURGross price for quantities from 500 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs