+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM0T0050

Transformer: current; DM; I AC: 50A; 1.25VA; Body dim: 44x30x66mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM0T0050
TME Symbol:
DM0T0050

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
50A
Power
1.25VA
Body dimensions
44x30x66mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
22mm
Kind of core
solid
Gross weight200.45 g
Certificates
EAN code8013975210499
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM0T0050
8 in TME stock
Net price for quantities from 1 pcs - 29.26 EURGross price for quantities from 1 pcs - 35.12 EUR
Net price for quantities from 5 pcs - 27.38 EURGross price for quantities from 5 pcs - 32.85 EUR
Net price for quantities from 10 pcs - 25.30 EURGross price for quantities from 10 pcs - 30.36 EUR
No. of pieces (Multiplicity: 1)