+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM0T0060

Transformer: current; DM; I AC: 60A; 1.5VA; Body dim: 44x30x66mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM0T0060
TME Symbol:
DM0T0060

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
60A
Power
1.5VA
Body dimensions
44x30x66mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
22mm
Kind of core
solid
Gross weight161.66 g
Certificates
EAN code8013975210505
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM0T0060
4 in TME stock
Net price for quantities from 1 pcs - 24.96 GBPGross price for quantities from 1 pcs - 29.95 GBP
Net price for quantities from 5 pcs - 23.35 GBPGross price for quantities from 5 pcs - 28.02 GBP
Net price for quantities from 10 pcs - 21.58 GBPGross price for quantities from 10 pcs - 25.90 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.