+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM0T0150

Transformer: current; DM; I AC: 150A; 2VA; Body dim: 44x30x66mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM0T0150
TME Symbol:
DM0T0150

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
150A
Power
2VA
Body dimensions
44x30x66mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
22mm
Kind of core
solid
Gross weight163.46 g
Certificates
EAN code8013975210659
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM0T0150
13 in TME stock
Net price for quantities from 1 pcs - 29.12 EURGross price for quantities from 1 pcs - 34.95 EUR
Net price for quantities from 5 pcs - 27.25 EURGross price for quantities from 5 pcs - 32.69 EUR
Net price for quantities from 10 pcs - 25.18 EURGross price for quantities from 10 pcs - 30.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.