+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM0TA0100

Transformer: current; Iin: 100A; Iout: 5A; for bus bar; 3@max1VA

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM0TA0100
TME Symbol:
DM0TA0100

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
100A
Output current
5A
Mounting
for bus bar
Accuracy class
3 @max 1VA
Frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
89x115x40mm
Operating temperature
-25...50°C
Conductor rail size
32mmx21mm
Gross weight250 g
EAN code8013975243299

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM0TA0100
0 in TME stock
Net price for quantities from 1 pcs - 139.47 EURGross price for quantities from 1 pcs - 167.36 EUR
Net price for quantities from 5 pcs - 130.47 EURGross price for quantities from 5 pcs - 156.57 EUR
Net price for quantities from 10 pcs - 121.47 EURGross price for quantities from 10 pcs - 145.77 EUR
No. of pieces (Multiplicity: 1)