+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM2T0150

Transformer: current; DM; I AC: 150A; 1.5VA; Isec.wind.1: 5A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM2T0150
TME Symbol:
DM2T0150

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
150A
Power
1.5VA
Body dimensions
52x46.5x56.5mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
23mm
Kind of core
solid
Gross weight136.26 g
Certificates
EAN code8013975121795
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM2T0150
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.56 GBPGross price for quantities from 1 pcs - 33.07 GBP
Net price for quantities from 5 pcs - 25.78 GBPGross price for quantities from 5 pcs - 30.94 GBP
Net price for quantities from 10 pcs - 24.00 GBPGross price for quantities from 10 pcs - 28.81 GBP