+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM2T0200

Transformer: current; DM; I AC: 200A; 2VA; Body dim: 52x46.5x56.5mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM2T0200
TME Symbol:
DM2T0200

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
200A
Power
2VA
Body dimensions
52x46.5x56.5mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
23mm
Kind of core
solid
Gross weight142.1 g
Certificates
EAN code8013975121801
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM2T0200
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.35 USDGross price for quantities from 1 pcs - 22.02 USD