+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM2T0300

Transformer: current; DM; I AC: 300A; 3VA; Body dim: 52x46.5x56.5mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM2T0300
TME Symbol:
DM2T0300

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
300A
Power
3VA
Body dimensions
52x46.5x56.5mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
23mm
Kind of core
solid
Gross weight139.93 g
Certificates
EAN code8013975121825
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM2T0300
2 in TME stock
Net price for quantities from 1 pcs - 14.62 EURGross price for quantities from 1 pcs - 17.55 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts