+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM35T0500

Transformer: current; Iin: 500A; Iout: 5A; for bus bar; Øint: 66mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM35T0500
TME Symbol:
DM35T0500

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
500A
Output current
5A
Mounting
for bus bar
Accuracy class
0.5 @max 5VA, 1 @max 5VA
Internal diameter
66mm
Frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
105x126.5x41.5mm
Operating temperature
-25...50°C
Conductor rail size
50mmx50mm, 60mmx30mm, 80mmx12.5mm
Gross weight250 g
EAN code8013975243268

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM35T0500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 71.26 EURGross price for quantities from 1 pcs - 85.51 EUR
Net price for quantities from 3 pcs - 66.51 EURGross price for quantities from 3 pcs - 79.81 EUR