+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM4T1250

Transformer: current; DM; I AC: 1.25kA; 30VA; Isec.wind.1: 5A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM4T1250
TME Symbol:
DM4T1250

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
1.25kA
Power
30VA
Body dimensions
140x53x155mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
86mm
Kind of core
solid
Gross weight754 g
Certificates
EAN code8013975187203
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM4T1250
0 in TME stock
Net price for quantities from 1 pcs - 138.06 USDGross price for quantities from 1 pcs - 165.68 USD
Net price for quantities from 5 pcs - 129.16 USDGross price for quantities from 5 pcs - 154.99 USD
Net price for quantities from 10 pcs - 120.25 USDGross price for quantities from 10 pcs - 144.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.