+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM4T2000

Transformer: current; DM; I AC: 2kA; 45VA; Body dim: 140x53x155mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM4T2000
TME Symbol:
DM4T2000

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
2kA
Power
45VA
Body dimensions
140x53x155mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
86mm
Kind of core
solid
Gross weight840 g
Certificates
EAN code8013975187234
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM4T2000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 142.07 EURGross price for quantities from 1 pcs - 170.49 EUR
Net price for quantities from 5 pcs - 132.91 EURGross price for quantities from 5 pcs - 159.49 EUR
Net price for quantities from 10 pcs - 123.74 EURGross price for quantities from 10 pcs - 148.49 EUR