+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM4T2500

Transformer: current; DM; I AC: 2.5kA; 45VA; Body dim: 140x53x155mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM4T2500
TME Symbol:
DM4T2500

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
2.5kA
Power
45VA
Body dimensions
140x53x155mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
86mm
Kind of core
solid
Gross weight880 g
Certificates
EAN code8013975187241
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM4T2500
0 in TME stock
Net price for quantities from 1 pcs - 142.95 EURGross price for quantities from 1 pcs - 171.54 EUR
Net price for quantities from 5 pcs - 133.73 EURGross price for quantities from 5 pcs - 160.48 EUR
Net price for quantities from 10 pcs - 124.51 EURGross price for quantities from 10 pcs - 149.41 EUR
No. of pieces (Multiplicity: 1)