+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM5TP1250

Transformer: current; Iin: 1.25kA; Iout: 5A; Øint: 85.5mm; 50÷60Hz


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM5TP1250
TME Symbol:
DM5TP1250

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
1.25kA
Output current
5A
Mounting
for bus bar, for DIN rail mounting, on cable
Accuracy class
0.5S @max 7.5VA, 0.5 @max 10VA
Internal diameter
85.5mm
Frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
144x136.5x45mm
Operating temperature
-25...50°C
Conductor rail size
80mmx45mm, 100mmx20mm
Gross weight250 g
EAN code8013975218952

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM5TP1250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 181.62 USDGross price for quantities from 1 pcs - 217.94 USD
Net price for quantities from 5 pcs - 169.90 USDGross price for quantities from 5 pcs - 203.88 USD
Net price for quantities from 10 pcs - 158.19 USDGross price for quantities from 10 pcs - 189.82 USD