+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DM5TP2000

Transformer: current; Iin: 2kA; Iout: 5A; 0.5S@max10VA,0.5@max15VA


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM5TP2000
TME Symbol:
DM5TP2000

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
2kA
Output current
5A
Mounting
for bus bar, for DIN rail mounting, on cable
Accuracy class
0.5S @max 10VA, 0.5 @max 15VA
Internal diameter
85.5mm
Frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
144x136.5x45mm
Operating temperature
-25...50°C
Conductor rail size
80mmx45mm, 100mmx20mm
Gross weight250 g
EAN code8013975218976

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM5TP2000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 222.28 USDGross price for quantities from 1 pcs - 266.74 USD
Net price for quantities from 5 pcs - 207.94 USDGross price for quantities from 5 pcs - 249.52 USD
Net price for quantities from 10 pcs - 193.60 USDGross price for quantities from 10 pcs - 232.32 USD