+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNA40U2200GU

Bridge rectifier: three-phase; Urmax: 2.2kV; If: 40A; Ifsm: 370A

Manufacturer: IXYS

Manufacturer part number:
DNA40U2200GU
TME Symbol:
DNA40U2200GU

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
2.2kV
Load current
40A
Max. forward impulse current
370A
Electrical mounting
THT
Version
flat
Max. forward voltage
0.74V
Leads
flat pin
Case
GUFP
Gross weight10 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
DNA40U2200GU
0 in TME stock
Net price for quantities from 1 pcs - 21.97 USDGross price for quantities from 1 pcs - 26.36 USD
Net price for quantities from 14 pcs - 13.97 USDGross price for quantities from 14 pcs - 16.76 USD
No. of pieces (Multiplicity: 1)