+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNM008.0100

Round cylinder; Piston diam: 8mm; Piston stroke: 100mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
DNM008.0100
TME Symbol:
DNM008.0100

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
8mm
Piston stroke
100mm
Thread
M4, M12x1,25
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-10...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
DNM008.0100
0 in TME stock
Net price for quantities from 1 pcs - 46.84 USDGross price for quantities from 1 pcs - 56.20 USD
Net price for quantities from 5 pcs - 43.77 USDGross price for quantities from 5 pcs - 52.53 USD
Net price for quantities from 10 pcs - 41.33 USDGross price for quantities from 10 pcs - 49.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.