+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNM016.0125

Round cylinder; Piston diam: 16mm; Piston stroke: 125mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
DNM016.0125
TME Symbol:
DNM016.0125

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
16mm
Piston stroke
125mm
Thread
M6, M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-10...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
DNM016.0125
0 in TME stock
Net price for quantities from 1 pcs - 41.07 EURGross price for quantities from 1 pcs - 49.29 EUR
Net price for quantities from 5 pcs - 37.85 EURGross price for quantities from 5 pcs - 45.42 EUR
Net price for quantities from 10 pcs - 35.70 EURGross price for quantities from 10 pcs - 42.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.