+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNM016.0200

Round cylinder; Piston diam: 16mm; Piston stroke: 200mm; 1÷10bar

Manufacturer: PNEUMAT

Manufacturer part number:
DNM016.0200
TME Symbol:
DNM016.0200

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
16mm
Piston stroke
200mm
Thread
M6, M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-10...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
DNM016.0200
0 in TME stock
Net price for quantities from 1 pcs - 52.71 USDGross price for quantities from 1 pcs - 63.25 USD
Net price for quantities from 5 pcs - 48.60 USDGross price for quantities from 5 pcs - 58.32 USD
Net price for quantities from 10 pcs - 45.52 USDGross price for quantities from 10 pcs - 54.62 USD
No. of pieces (Multiplicity: 1)