+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP4R60D40

Relay: solid state; Ucntrl: 4.5÷15VDC; 40A; 1÷48VDC; DP; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DP4R60D40
TME Symbol:
DP4R60D40

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4.5...15V DC
Max. operating current
40A
Switched voltage
1...48V DC
Relay variant
current source, reversing
Manufacturer series
DP
Body dimensions
104x73.5x35.1mm
IP rating
IP00
Indication
LED
Switching method
instantaneous switching
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DP4R60D40
0 in TME stock
Net price for quantities from 1 pcs - 325.08 GBPGross price for quantities from 1 pcs - 390.09 GBP
Net price for quantities from 10 pcs - 309.60 GBPGross price for quantities from 10 pcs - 371.52 GBP
Net price for quantities from 50 pcs - 295.53 GBPGross price for quantities from 50 pcs - 354.63 GBP
Net price for quantities from 100 pcs - 286.83 GBPGross price for quantities from 100 pcs - 344.20 GBP
No. of pieces (Multiplicity: 1)