+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP4R60E20

Relay: solid state; Ucntrl: 18÷32VDC; 20A; 1÷48VDC; DP; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DP4R60E20
TME Symbol:
DP4R60E20

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
20A
Switched voltage
1...48V DC
Relay variant
current source, reversing
Manufacturer series
DP
Body dimensions
104x73.5x28.6mm
IP rating
IP00
Indication
LED
Switching method
instantaneous switching
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight341 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DP4R60E20
6 in TME stock
Net price for quantities from 1 pcs - 364.32 EURGross price for quantities from 1 pcs - 437.18 EUR
Net price for quantities from 5 pcs - 321.40 EURGross price for quantities from 5 pcs - 385.68 EUR
Net price for quantities from 10 pcs - 285.75 EURGross price for quantities from 10 pcs - 342.89 EUR
No. of pieces (Multiplicity: 1)