+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP4RSA60E40B

Relay: solid state; Ucntrl: 18÷32VDC; 40A; 1÷48VDC; DP; IP00; 0.2s

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DP4RSA60E40B
TME Symbol:
DP4RSA60E40B

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
40A
Switched voltage
1...48V DC
Relay variant
current source, reversing
Manufacturer series
DP
Relay features
dynamic brake - continuous
Body dimensions
104x73.5x35.1mm
IP rating
IP00
Indication
LED
Turn-on time
0.2s
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DP4RSA60E40B
0 in TME stock
Net price for quantities from 1 pcs - 364.07 GBPGross price for quantities from 1 pcs - 436.88 GBP
Net price for quantities from 10 pcs - 346.73 GBPGross price for quantities from 10 pcs - 416.07 GBP
Net price for quantities from 50 pcs - 330.97 GBPGross price for quantities from 50 pcs - 397.17 GBP
Net price for quantities from 100 pcs - 321.24 GBPGross price for quantities from 100 pcs - 385.48 GBP
No. of pieces (Multiplicity: 1)