+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DP4RSB60E20B

Relay: solid state; Ucntrl: 18÷32VDC; 20A; 1÷48VDC; DP; IP00; 0.5s


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DP4RSB60E20B
TME Symbol:
DP4RSB60E20B

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
20A
Switched voltage
1...48V DC
Relay variant
current source, reversing
Manufacturer series
DP
Relay features
dynamic brake - continuous
Body dimensions
104x73.5x28.6mm
IP rating
IP00
Indication
LED
Turn-on time
0.5s
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight310 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DP4RSB60E20B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 421.00 USDGross price for quantities from 1 pcs - 505.21 USD
Net price for quantities from 10 pcs - 400.95 USDGross price for quantities from 10 pcs - 481.14 USD
Net price for quantities from 50 pcs - 382.73 USDGross price for quantities from 50 pcs - 459.27 USD
Net price for quantities from 100 pcs - 371.47 USDGross price for quantities from 100 pcs - 445.76 USD