+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | ||
Type of relay | solid state | ||
Control voltage | 18...32V DC | ||
Max. operating current | 40A | ||
Switched voltage | 1...48V DC | ||
Relay variant | current source, reversing | ||
Manufacturer series | DP | ||
Body dimensions | 104x73.5x35.1mm | ||
IP rating | IP00 | ||
Indication | LED | ||
Turn-on time | 0.5s | ||
Turn-off time | 0.8s | ||
Operating temperature | -30...80°C |