+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP4RSC60E20B

Relay: solid state; Ucntrl: 18÷32VDC; 20A; 1÷48VDC; DP; IP00; 1s


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DP4RSC60E20B
TME Symbol:
DP4RSC60E20B

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
20A
Switched voltage
1...48V DC
Relay variant
current source, reversing
Manufacturer series
DP
Relay features
dynamic brake - continuous
Body dimensions
104x73.5x28.6mm
IP rating
IP00
Indication
LED
Turn-on time
1s
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight310 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DP4RSC60E20B
0 in TME stock
Net price for quantities from 1 pcs - 328.87 GBPGross price for quantities from 1 pcs - 394.64 GBP
Net price for quantities from 10 pcs - 313.20 GBPGross price for quantities from 10 pcs - 375.84 GBP
Net price for quantities from 50 pcs - 298.97 GBPGross price for quantities from 50 pcs - 358.76 GBP
Net price for quantities from 100 pcs - 290.18 GBPGross price for quantities from 100 pcs - 348.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.