+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPF240X200NA

Module: diode; double independent; 200V; If: 120Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DPF240X200NA
TME Symbol:
DPF240X200NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
120A x2
Case
SOT227B
Max. forward voltage
1.06V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Kind of package
tube
Gross weight34.39 g
Certificates
See other products in this category: Diode modules IXYS,
*
DPF240X200NA
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.41 EURGross price for quantities from 1 pcs - 48.49 EUR
Net price for quantities from 3 pcs - 36.00 EURGross price for quantities from 3 pcs - 43.20 EUR
Net price for quantities from 9 pcs - 33.60 EURGross price for quantities from 9 pcs - 40.32 EUR
Packaging method by the manufacturer:Tube = 10 pcs