+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPF240X400NA

Module: diode; double independent; 400V; If: 120Ax2; SOT227B; screw

Manufacturer: IXYS

Manufacturer part number:
DPF240X400NA
TME Symbol:
DPF240X400NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
120A x2
Case
SOT227B
Max. forward voltage
1.06V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Kind of package
tube
Gross weight35.85 g
Certificates
See other products in this category: Diode modules IXYS,
*
DPF240X400NA
43 in TME stock
Net price for quantities from 1 pcs - 42.67 USDGross price for quantities from 1 pcs - 51.21 USD
Net price for quantities from 10 pcs - 39.98 USDGross price for quantities from 10 pcs - 47.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs