+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DR06D03

Relay: solid state; Ucntrl: 4÷32VDC; 3A; 1÷60VDC; SeriesOne DR DC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR06D03
TME Symbol:
DR06D03

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
3A
Switched voltage
1...60V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
SeriesOne DR DC
Body dimensions
87.6x11x83.7mm
IP rating
IP00
Indication
LED
Operating temperature
-30...80°C
Gross weight59.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR06D03
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.69 EURGross price for quantities from 1 pcs - 54.83 EUR
Net price for quantities from 5 pcs - 43.13 EURGross price for quantities from 5 pcs - 51.76 EUR
Net price for quantities from 10 pcs - 38.77 EURGross price for quantities from 10 pcs - 46.53 EUR