+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR10D24

Relay: solid state; Ucntrl: 4÷32VDC; 24A; 1÷100VDC; IP00; -30÷80°C


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR10D24
TME Symbol:
DR10D24

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
24A
Switched voltage
1...100V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
SeriesOne DR DC
Body dimensions
87.6x18.3x83.7mm
IP rating
IP00
Indication
LED
Operating temperature
-30...80°C
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR10D24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 79.02 EURGross price for quantities from 1 pcs - 94.83 EUR
Net price for quantities from 10 pcs - 75.26 EURGross price for quantities from 10 pcs - 90.31 EUR
Net price for quantities from 50 pcs - 71.83 EURGross price for quantities from 50 pcs - 86.20 EUR
Net price for quantities from 100 pcs - 69.72 EURGross price for quantities from 100 pcs - 83.67 EUR