+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR2260A20V

Relay: solid state; Ucntrl: 90÷280VAC,90÷280VDC; 20A; 48÷600VAC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR2260A20V
TME Symbol:
DR2260A20V

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC, 90...280V DC
Max. operating current
20A
Switched voltage
48...600V AC
Manufacturer series
DR22 AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
91.9x22.5x133.8mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-20...60°C
Gross weight301.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR2260A20V
0 in TME stock
Net price for quantities from 1 pcs - 61.76 GBPGross price for quantities from 1 pcs - 74.11 GBP
Net price for quantities from 25 pcs - 55.41 GBPGross price for quantities from 25 pcs - 66.49 GBP
Net price for quantities from 50 pcs - 52.15 GBPGross price for quantities from 50 pcs - 62.58 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.