+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR2260A35V

Relay: solid state; Ucntrl: 90÷280VAC,90÷280VDC; 35A; 48÷600VAC

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR2260A35V
TME Symbol:
DR2260A35V

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC, 90...280V DC
Max. operating current
35A
Switched voltage
48...600V AC
Manufacturer series
DR22 AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
91.9x22.5x133.8mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-20...60°C
Gross weight301.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR2260A35V
0 in TME stock
Net price for quantities from 1 pcs - 113.97 USDGross price for quantities from 1 pcs - 136.76 USD
Net price for quantities from 5 pcs - 100.95 USDGross price for quantities from 5 pcs - 121.14 USD
Net price for quantities from 10 pcs - 91.54 USDGross price for quantities from 10 pcs - 109.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.